DRD10E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 4.545
Unit Price: 4,17000 €
Datasheet
Image for DRD10E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRD10E

DigiKey Part Number
DRD10E-ND
Manufacturer
Manufacturer Product Number
DRD10E
Description
SWITCH ROTARY DIP BCD 0.4VA 20V
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.256" (6.50mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
Yes
Number of Positions
10
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VAC/DC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825007-6TE Connectivity ALCOSWITCH Switches4.5451825007-6-ND4,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes