
C224 | |
|---|---|
DigiKey Part Number | C224-ND |
Manufacturer | |
Manufacturer Product Number | C224 |
Description | CAP PUSHBUTTON ROUND YELLOW |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer TE Connectivity ALCOSWITCH Switches | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products MSPM, MPE, MPA6 and MPS Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 10.00mm Dia x 8.00mm H |
Shape Round, Concave | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825068-4 | TE Connectivity ALCOSWITCH Switches | 0 | 1825068-4-ND | 0,76870 € | Direct |

