



4-2416049-3 | |
|---|---|
DigiKey Part Number | 450-4-2416049-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2416049-3 |
Description | PBES22 40 INCA 24V AC/DC 30V 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 4-2416049-3 Models |
Category | Features Push-Lock, Turn-Reset |
Manufacturer TE Connectivity ALCOSWITCH Switches | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On | Illumination Voltage (Nominal) 24 VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| 5 | 19,15400 € | 95,77 € |
| 10 | 18,05900 € | 180,59 € |
| 30 | 16,44667 € | 493,40 € |
| 50 | 15,74560 € | 787,28 € |
| 100 | 14,84060 € | 1.484,06 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,55950 € |

