



24-05-02 | |
|---|---|
DigiKey Part Number | 450-24-05-02-ND |
Manufacturer | |
Manufacturer Product Number | 24-05-02 |
Description | EMERGENCY POWER SWITSWITZERLAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Circuit SPST-NC |
Manufacturer TE Connectivity ALCOSWITCH Switches | Switch Function Off-On |
Series | Current Rating (Amps) 500A |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Reset Operation Twist | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 146,56400 € | 2.931,28 € |
| Unit Price without VAT: | 146,56400 € |
|---|---|
| Unit Price with VAT: | 177,34244 € |

