
IR-1891-STD-ELE-SET-ASSY | |
|---|---|
DigiKey Part Number | 2132-IR-1891-STD-ELE-SET-ASSY-ND |
Manufacturer | |
Manufacturer Product Number | IR-1891-STD-ELE-SET-ASSY |
Description | REPLACEMENT HEAT ELEMENT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heating Element 230V 750W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | - | |
Voltage | 230V | |
Power - Rated | 750W | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | IR-1891 Shuttle Return Machine | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.084,31000 € | 1.084,31 € |
| 5 | 1.005,20200 € | 5.026,01 € |
| Unit Price without VAT: | 1.084,31000 € |
|---|---|
| Unit Price with VAT: | 1.312,01510 € |

