
90310-3 | |
|---|---|
DigiKey Part Number | A9913-ND |
Manufacturer | |
Manufacturer Product Number | 90310-3 |
Description | TOOL 14-18AWG CRIMP CPC CERTI |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane and Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane and Circular Contacts | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |


