
9-1478245-0 | |
|---|---|
DigiKey Part Number | A120176-ND |
Manufacturer | |
Manufacturer Product Number | 9-1478245-0 |
Description | PRO-C HEX DIE PSF1/7 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.069", 0.187" | |
Compatible Tools | 9-1478240-0 | |
Cable Group | RG-59 Mini, 174, 179, 187, 188, 316 | |
Base Product Number |


