
69690-1 | |
|---|---|
DigiKey Part Number | 69690-1-ND |
Manufacturer | |
Manufacturer Product Number | 69690-1 |
Description | TOOL DIE SUB MIN COAXICON |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 28 AWG | |
Specifications | - | |
Compatible Tools | 318161-1, 69365, 69710-1 | |
Cable Group | RG-179, 187 | |
Base Product Number |






