69376-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Application Tooling
In Stock: 6
Unit Price: 1.049,84000 €
Datasheet
Image for 69376-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69376-2

DigiKey Part Number
69376-2-ND
Manufacturer
Manufacturer Product Number
69376-2
Description
TOOL HAND CRIMPER COAX SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - BNC, TNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF - BNC, TNC
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes