69272-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Application Tooling
In Stock: 0
Unit Price: 4.953,55667 €
Datasheet
Single Action Hand Tool How-To Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69272-1

DigiKey Part Number
69272-1-ND
Manufacturer
Manufacturer Product Number
69272-1
Description
TOOL HAND CRIMPER WIRE CAPS SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Terminals, Wire Caps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Terminals, Wire Caps
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes