
696049-2 | |
|---|---|
DigiKey Part Number | A100818TR-ND - Tape & Reel (TR) A100818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696049-2 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696049-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,53000 € | 38,25 € |
| 50 | 1,45660 € | 72,83 € |
| 100 | 1,38710 € | 138,71 € |
| 250 | 1,30024 € | 325,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23814 € | 619,07 € |
| 1.000 | 1,17907 € | 1.179,07 € |
| 1.500 | 1,14583 € | 1.718,74 € |
| 2.500 | 1,10528 € | 2.763,20 € |
| 3.500 | 1,07938 € | 3.777,83 € |
| 5.000 | 1,05258 € | 5.262,90 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |


