
68101 | |
|---|---|
DigiKey Part Number | A68101-ND |
Manufacturer | |
Manufacturer Product Number | 68101 |
Description | JAW ASSY COPALUM 12-10 & 8AWG |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Splices and Terminals, 10-12 AWG and 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Splices and Terminals, 10-12 AWG and 8 AWG | |
Specifications | - | |
Compatible Tools | 68068, 68068-1, 68068-3 | |
Cable Group | - | |
Base Product Number |






