
539783-7 | |
|---|---|
DigiKey Part Number | 539783-7-ND |
Manufacturer | |
Manufacturer Product Number | 539783-7 |
Description | DIE MCP 9,5 16MM |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Contacts, 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Contacts, 16 AWG | |
Specifications | - | |
Compatible Tools | 539783-1 | |
Cable Group | - | |
Base Product Number |


