Image for 46321-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46321-3

DigiKey Part Number
46321-3-ND
Manufacturer
Manufacturer Product Number
46321-3
Description
TOOL DIE AMPOWER 69065 2AWG
Customer Reference
Detailed Description
Tool Die Set For Splices and Terminals, 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
Splices and Terminals, 2 AWG
Specifications
-
Compatible Tools
59973-1, 69065
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.