
27210-2 | |
|---|---|
DigiKey Part Number | A128653-ND |
Manufacturer | |
Manufacturer Product Number | 27210-2 |
Description | SHOULDER SCREW CHEESE HEAD HEX - |
Customer Reference | |
Detailed Description | Cheese Head Shoulder Screw Hex Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |

