
SMAJ7.0CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ7.0CATR-ND - Tape & Reel (TR) 5399-SMAJ7.0CACT-ND - Cut Tape (CT) 5399-SMAJ7.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0CA |
Description | 33.3A 7.78V 12V 400W 7VSMA(DO-21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07070 € | 7,07 € |
| 500 | 0,05168 € | 25,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04103 € | 73,85 € |
| 3.600 | 0,03651 € | 131,44 € |
| 5.400 | 0,03421 € | 184,73 € |
| 9.000 | 0,03162 € | 284,58 € |
| 12.600 | 0,03008 € | 379,01 € |
| 18.000 | 0,02859 € | 514,62 € |
| 45.000 | 0,02531 € | 1.138,95 € |
| 90.000 | 0,02328 € | 2.095,20 € |
| 180.000 | 0,02157 € | 3.882,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

