Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

454667-E | |
|---|---|
DigiKey Part Number | 2684-454667-E-ND |
Manufacturer | |
Manufacturer Product Number | 454667-E |
Description | MAXIBR CNT |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - |






