Applicator for Bench Press Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2266159-2

DigiKey Part Number
2266159-2-ND
Manufacturer
Manufacturer Product Number
2266159-2
Description
OC-AT-S-FA-140F-001-0200
Customer Reference
Detailed Description
Applicator for Bench Press Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
cms-manufacturer
TE Application Tooling
Series
cms-packaging
Bulk
cms-part-status
Active
Tool Method
Pneumatic
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-manufacturer-quote-required
cms-manufacturer-quote-description
cms-login-or-register-to-request-quote