
2151788-1 | |
|---|---|
DigiKey Part Number | 2151788-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151788-1 |
Description | OC-AT-S-FM-062F063F-056- |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | TE Application Tooling | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.745,19000 € | 3.745,19 € |
| cms-vat-exclude-title: | 3.745,19000 € |
|---|---|
| cms-vat-include-title: | 4.531,67990 € |

