
2063778-2 | |
|---|---|
DigiKey Part Number | 2063778-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063778-2 |
Description | CONN HAND TOOL DIE 22-18AWG |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 18-22 AWG | |
Specifications | - | |
Compatible Tools | 1490076-2, 2061460-1, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |














