
2063530-2 | |
|---|---|
DigiKey Part Number | 2132-2063530-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063530-2 |
Description | SDE MQS 0.5-0.75MM2 DIE SET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.5mm² to 0.75mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.5mm² to 0.75mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,26000 € | 598,26 € |
| 5 | 554,58400 € | 2.772,92 € |
| 10 | 536,79200 € | 5.367,92 € |
| Unit Price without VAT: | 598,26000 € |
|---|---|
| Unit Price with VAT: | 723,89460 € |


