1218235-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 487
Unit Price: 2,18000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 92
Unit Price: 65,55000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 99
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.319
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 49
Unit Price: 24,60000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2.965
Unit Price: 5,54000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 226
Unit Price: 12,54000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 640
Unit Price: 9,85000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 229
Unit Price: 0,78000 €

Parametric Equivalent


ITT Cannon, LLC
In Stock: 42
Unit Price: 35,75000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: 40,04000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 11
Unit Price: 50,06000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 10
Unit Price: 50,06000 €
Datasheet
Image for 1218235-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218235-1

DigiKey Part Number
1218235-1-ND
Manufacturer
Manufacturer Product Number
1218235-1
Description
CONN D-SUB HOUSING RCPT 9POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Aluminum Alloy, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 10 View Now

Other Suppliers on DigiKey

10In Stock
Ships from WEC