
2-601966-8 | |
|---|---|
DigiKey Part Number | 2-601966-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-601966-8 |
Description | TOOL SIZE 15 FOR ARINC CONT. |
Customer Reference | |
Detailed Description | Tool Positioner For Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Backplane Contacts | |
Specifications | - | |
Compatible Tools | 601966-1 | |
Cable Group | RG-178, 179, 188, 196, 316 | |
Base Product Number |


