
1999682-1 | |
|---|---|
DigiKey Part Number | 1999682-1-ND |
Manufacturer | |
Manufacturer Product Number | 1999682-1 |
Description | PISTOL TOOL, MIEI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.851,13000 € | 4.851,13 € |
| Unit Price without VAT: | 4.851,13000 € |
|---|---|
| Unit Price with VAT: | 5.869,86730 € |

