Image for 1372337-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1372337-3

DigiKey Part Number
1372337-3-ND
Manufacturer
Manufacturer Product Number
1372337-3
Description
MANUAL PRESS S22
Customer Reference
Detailed Description
Tool
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
-
Tool Type
-
Tool Type Feature
-
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.