Processor, Bench Top, Semi-Automatic Heat Shrink 220V Orange, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2376800-3

DigiKey Part Number
2132-1-2376800-3-ND
Manufacturer
Manufacturer Product Number
1-2376800-3
Description
RBK-X1C, W/ AIR COOLING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Processor, Bench Top, Semi-Automatic Heat Shrink 220V Orange, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Box
Part Status
Active
Tool Type
Processor, Bench Top, Semi-Automatic
Accessory Type
Heat Shrink
Temperature Range
-
Voltage
220V
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Orange, White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
113.682,60000 €13.682,60 €
Manufacturers Standard Package
Unit Price without VAT:13.682,60000 €
Unit Price with VAT:16.555,94600 €