Tool Nest For Splices, 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1490413-7

DigiKey Part Number
1-1490413-7-ND
Manufacturer
Manufacturer Product Number
1-1490413-7
Description
TOOL NEST DIE HD SEAMLESS 2AWG
Customer Reference
Detailed Description
Tool Nest For Splices, 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nest
For Use With/Related Products
Splices, 2 AWG
Specifications
-
Compatible Tools
1213875-2, 1490746-1, 1490747-1, 1901820-1, 1901821-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.