
VLS4015CX-4R7M-H | |
|---|---|
DigiKey Part Number | 445-VLS4015CX-4R7M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-4R7M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-4R7M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-4R7M-H |
Description | FIXED IND 4.7UH 1.76A 132 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.76 A 132mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-4R7M-H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 132mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 2.02A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,18260 € | 9,13 € |
| 100 | 0,17220 € | 17,22 € |
| 250 | 0,15928 € | 39,82 € |
| 500 | 0,15016 € | 75,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13752 € | 137,52 € |
| 2.000 | 0,12967 € | 259,34 € |
| 3.000 | 0,12529 € | 375,87 € |
| 5.000 | 0,11998 € | 599,90 € |
| 7.000 | 0,11661 € | 816,27 € |
| 10.000 | 0,11314 € | 1.131,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


