
VLS201612CX-R24M-1 | |
|---|---|
DigiKey Part Number | 445-VLS201612CX-R24M-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS201612CX-R24M-1 |
Description | FIXED IND 240NH 3.4A 31 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 3.4 A 31mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612CX-R24M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12653 € | 253,06 € |
| Unit Price without VAT: | 0,12653 € |
|---|---|
| Unit Price with VAT: | 0,15310 € |

