240 nH Shielded Drum Core, Wirewound Inductor 3.08 A 40mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610CX-R24M

DigiKey Part Number
445-VLS201610CX-R24MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS201610CX-R24M
Description
FIXED IND 240NH 3.08A 40 MOHM
Customer Reference
Detailed Description
240 nH Shielded Drum Core, Wirewound Inductor 3.08 A 40mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS201610CX-R24M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.91A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.