
VLCF4020T-330MR47 | |
|---|---|
DigiKey Part Number | 445-3190-2-ND - Tape & Reel (TR) 445-3190-1-ND - Cut Tape (CT) 445-3190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4020T-330MR47 |
Description | FIXED IND 33UH 470MA 628 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 470 mA 628mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4020T-330MR47 Models |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 628mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,29310 € | 29,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23645 € | 236,45 € |
| 2.000 | 0,22296 € | 445,92 € |
| 3.000 | 0,21543 € | 646,29 € |
| 5.000 | 0,20632 € | 1.031,60 € |
| 7.000 | 0,20053 € | 1.403,71 € |
| 10.000 | 0,19458 € | 1.945,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

