
VLBU1007090T-R22L | |
|---|---|
DigiKey Part Number | 445-175283-2-ND - Tape & Reel (TR) 445-175283-1-ND - Cut Tape (CT) 445-175283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU1007090T-R22L |
Description | FIXED IND 220NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU1007090T-R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 57A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,38300 € | 13,83 € |
| 100 | 1,13750 € | 113,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,03153 € | 412,61 € |
| 800 | 0,97275 € | 778,20 € |
| 1.200 | 0,93998 € | 1.127,98 € |
| 2.000 | 0,90028 € | 1.800,56 € |
| 2.800 | 0,87509 € | 2.450,25 € |
| 4.000 | 0,84984 € | 3.399,36 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |


