
SPM6545VT-680M-D | |
|---|---|
DigiKey Part Number | 445-SPM6545VT-680M-DTR-ND - Tape & Reel (TR) 445-SPM6545VT-680M-DCT-ND - Cut Tape (CT) 445-SPM6545VT-680M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VT-680M-D |
Description | FIXED IND 68UH 1.7A 340 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.7 A 340mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6545VT-680M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6545 | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,74800 € | 18,70 € |
| 50 | 0,70500 € | 35,25 € |
| 100 | 0,66480 € | 66,48 € |
| 250 | 0,61504 € | 153,76 € |
| 500 | 0,57994 € | 289,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53123 € | 531,23 € |
| 2.000 | 0,50098 € | 1.001,96 € |
| 3.000 | 0,48409 € | 1.452,27 € |
| 5.000 | 0,46366 € | 2.318,30 € |
| 7.000 | 0,45070 € | 3.154,90 € |
| 10.000 | 0,44386 € | 4.438,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

