MFR Recommended
Direct

SPM5020T-1R5M | |
|---|---|
DigiKey Part Number | 445-172382-2-ND - Tape & Reel (TR) 445-172382-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM5020T-1R5M |
Description | FIXED IND 1.5UH 5A 33.4 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5 A 33.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5020T-1R5M Models |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM5020T-1R5M-LR | TDK | 0 | 445-174496-1-ND | 1,08000 € | MFR Recommended |
| PA4345.152NLT | Pulse Electronics | 5.945 | 553-3016-1-ND | 0,82000 € | Direct |



