MFR Recommended

SPM3015T-4R7M | |
|---|---|
DigiKey Part Number | 445-172356-2-ND - Tape & Reel (TR) 445-172356-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM3015T-4R7M |
Description | FIXED IND 4.7UH 1.8A 218.2 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 218.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3015T-4R7M Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 218.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM3015T-4R7M-LR | TDK | 1.492 | 445-174451-1-ND | 0,87000 € | MFR Recommended |


