
SPM10054T-100M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-100M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-100M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-100M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-100M-HZR |
Description | FIXED IND 10UH 7.4A 24.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 7.4 A 24.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-100M-HZR Models |
Category | Current - Saturation (Isat) 6.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-100M-HZ | TDK | 751 | 445-180251-1-ND | 1,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45100 € | 14,51 € |
| 25 | 1,34200 € | 33,55 € |
| 50 | 1,26520 € | 63,26 € |
| 100 | 1,19290 € | 119,29 € |
| 250 | 1,10372 € | 275,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01102 € | 505,51 € |
| 1.000 | 0,95343 € | 953,43 € |
| 1.500 | 0,92133 € | 1.381,99 € |
| 2.500 | 0,88245 € | 2.206,12 € |
| 3.500 | 0,85777 € | 3.002,20 € |
| 5.000 | 0,84990 € | 4.249,50 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

