


SLF7045T-151MR40-PF | |
|---|---|
DigiKey Part Number | 445-2018-2-ND - Tape & Reel (TR) 445-2018-1-ND - Cut Tape (CT) 445-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-151MR40-PF |
Description | FIXED IND 150UH 550MA 408 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 550 mA 408mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-151MR40-PF Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 408mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-151M-D | TDK | 3.928 | 445-174180-1-ND | 0,77000 € | MFR Recommended |
| VLS5045EX-151M | TDK | 6.671 | 445-174857-1-ND | 0,28000 € | MFR Recommended |
| VLS6045EX-151M | TDK | 34.106 | 445-173042-1-ND | 0,31000 € | Similar |
| P1167.154NLT | Pulse Electronics | 897 | 553-1093-1-ND | 1,20000 € | Direct |
| SRR7045-151M | Bourns Inc. | 8.900 | 118-SRR7045-151MCT-ND | 0,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,45050 € | 45,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37052 € | 370,52 € |
| 2.000 | 0,34940 € | 698,80 € |
| 3.000 | 0,33761 € | 1.012,83 € |
| 5.000 | 0,32335 € | 1.616,75 € |
| 7.000 | 0,31429 € | 2.200,03 € |
| 10.000 | 0,30498 € | 3.049,80 € |
| 25.000 | 0,29747 € | 7.436,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

