


SLF7045T-150M1R1-PF | |
|---|---|
DigiKey Part Number | 445-2017-2-ND - Tape & Reel (TR) 445-2017-1-ND - Cut Tape (CT) 445-2017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-150M1R1-PF |
Description | FIXED IND 15UH 1.53A 62.4 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.53 A 62.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-150M1R1-PF Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-150M-D | TDK | 28 | 445-174174-1-ND | 0,77000 € | MFR Recommended |
| VLS5045EX-150M | TDK | 7.105 | 445-174845-1-ND | 0,28000 € | MFR Recommended |
| VLS6045EX-150M | TDK | 31.256 | 445-173041-1-ND | 0,31000 € | Similar |
| P1167.153NLT | Pulse Electronics | 2.337 | 553-P1167.153NLTCT-ND | 1,20000 € | Direct |
| PF0465.153NLT | Pulse Electronics | 0 | PF0465.153NLT-ND | 0,56783 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37052 € | 370,52 € |
| 2.000 | 0,34940 € | 698,80 € |
| 3.000 | 0,33761 € | 1.012,83 € |
| Unit Price without VAT: | 0,37052 € |
|---|---|
| Unit Price with VAT: | 0,44833 € |

