
SLF10165T-3R3N5R83PF | |
|---|---|
DigiKey Part Number | 445-6483-2-ND - Tape & Reel (TR) 445-6483-1-ND - Cut Tape (CT) 445-6483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10165T-3R3N5R83PF |
Description | FIXED IND 3.3UH 5.8A 12.5 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.8 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10165T-3R3N5R83PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46132 € | 230,66 € |
| Unit Price without VAT: | 0,46132 € |
|---|---|
| Unit Price with VAT: | 0,55820 € |

