47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
SLF10145 Series

SLF10145T-470M1R4-PF

DigiKey Part Number
445-1985-2-ND - Tape & Reel (TR)
445-1985-1-ND - Cut Tape (CT)
445-1985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10145T-470M1R4-PF
Description
FIXED IND 47UH 1.5A 120 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10145T-470M1R4-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF10040T-470M-DTDK1.486445-9603-1-ND1,06000 €MFR Recommended
SPM10054T-470M-HZRTDK472445-SPM10054T-470M-HZRCT-ND1,77000 €MFR Recommended
7447713470Würth Elektronik633732-2982-1-ND1,90000 €Similar
7447714470Würth Elektronik6.900732-2994-1-ND1,92000 €Similar
BPCF00101045470M00Pulse Electronics0553-BPCF00101045470M00TR-ND0,41298 €Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €