
NLV32T-2R2J-EFD | |
|---|---|
DigiKey Part Number | 445-16581-2-ND - Tape & Reel (TR) 445-16581-1-ND - Cut Tape (CT) 445-16581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-2R2J-EFD |
Description | FIXED IND 2.2UH 320MA 1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-2R2J-EFD Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,12410 € | 12,41 € |
| 250 | 0,11476 € | 28,69 € |
| 500 | 0,10822 € | 54,11 € |
| 1.000 | 0,10203 € | 102,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09345 € | 186,90 € |
| 4.000 | 0,08811 € | 352,44 € |
| 6.000 | 0,08514 € | 510,84 € |
| 10.000 | 0,08153 € | 815,30 € |
| 14.000 | 0,07924 € | 1.109,36 € |
| 20.000 | 0,07689 € | 1.537,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

