NLCV25T-R68M-PFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.201
Unit Price: 0,15000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,15483 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.189
Unit Price: 0,21000 €
Datasheet
680 nH Unshielded Drum Core, Wirewound Inductor 1.26 A 108mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Unshielded Drum Core, Wirewound Inductor 1.26 A 108mOhm Max 1008 (2520 Metric)
NLCV25T Series

NLCV25T-R68M-PFR

DigiKey Part Number
445-6458-2-ND - Tape & Reel (TR)
445-6458-1-ND - Cut Tape (CT)
445-6458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-R68M-PFR
Description
FIXED IND 680NH 1.26A 108 MOHM
Customer Reference
Detailed Description
680 nH Unshielded Drum Core, Wirewound Inductor 1.26 A 108mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-R68M-PFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
5 @ 25.2MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes