Similar



NLCV25T-6R8M-PFR | |
|---|---|
DigiKey Part Number | 445-6452-2-ND - Tape & Reel (TR) 445-6452-1-ND - Cut Tape (CT) 445-6452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-6R8M-PFR |
Description | FIXED IND 6.8UH 390MA 1.104 OHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 390 mA 1.104Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-6R8M-PFR Models |
Category | DC Resistance (DCR) 1.104Ohm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-6R8M-EFR | TDK | 0 | 445-17099-2-ND | 0,08460 € | Similar |


