Similar
Direct
Similar
Similar
Similar

NLC453232T-331K-PF | |
|---|---|
DigiKey Part Number | 445-1974-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC453232T-331K-PF |
Description | FIXED IND 330UH 90MA 13 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 13Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC453232T-331K-PF Models |
Category | DC Resistance (DCR) 13Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-331K-EF | TDK | 5.074 | 445-16398-1-ND | 0,15000 € | Similar |
| CC453232-331KL | Bourns Inc. | 0 | 118-CC453232-331KLCT-ND | 0,24000 € | Direct |
| B82432T1334K000 | TDK | 6.529 | 495-1762-1-ND | 0,59000 € | Similar |
| CM453232-331JL | Bourns Inc. | 2.500 | 118-CM453232-331JLCT-ND | 0,25000 € | Similar |
| CM453232-331KL | Bourns Inc. | 3.009 | CM453232-331KLCT-ND | 0,25000 € | Similar |





