


MLZ2012N6R8LTD25 | |
|---|---|
DigiKey Part Number | 445-16384-2-ND - Tape & Reel (TR) 445-16384-1-ND - Cut Tape (CT) 445-16384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N6R8LTD25 |
Description | FIXED IND 6.8UH 550MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 550 mA 250mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N6R8LTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,06440 € | 6,44 € |
| 250 | 0,05960 € | 14,90 € |
| 500 | 0,05616 € | 28,08 € |
| 1.000 | 0,05295 € | 52,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04801 € | 192,04 € |
| 8.000 | 0,04527 € | 362,16 € |
| 12.000 | 0,04374 € | 524,88 € |
| 20.000 | 0,04189 € | 837,80 € |
| 28.000 | 0,04071 € | 1.139,88 € |
| 40.000 | 0,03950 € | 1.580,00 € |
| 100.000 | 0,03656 € | 3.656,00 € |
| 200.000 | 0,03496 € | 6.992,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

