
MLZ1608A1R0WT000 | |
|---|---|
DigiKey Part Number | 445-6384-2-ND - Tape & Reel (TR) 445-6384-1-ND - Cut Tape (CT) 445-6384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608A1R0WT000 |
Description | FIXED IND 1UH 600MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 600 mA 150mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608A1R0WT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Frequency - Self Resonant 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 190mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,05990 € | 5,99 € |
| 1.000 | 0,04923 € | 49,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04293 € | 171,72 € |
| 8.000 | 0,04047 € | 323,76 € |
| 12.000 | 0,03911 € | 469,32 € |
| 20.000 | 0,03745 € | 749,00 € |
| 28.000 | 0,03640 € | 1.019,20 € |
| 40.000 | 0,03532 € | 1.412,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

