
MLJ1608WR33JT000 | |
|---|---|
DigiKey Part Number | 445-174190-2-ND - Tape & Reel (TR) 445-174190-1-ND - Cut Tape (CT) 445-174190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1608WR33JT000 |
Description | FIXED IND 330NH 500MA 312 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 500 mA 312mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1608WR33JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | 35 @ 25MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,11630 € | 11,63 € |
| 1.000 | 0,09561 € | 95,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08337 € | 333,48 € |
| 8.000 | 0,07861 € | 628,88 € |
| 12.000 | 0,07596 € | 911,52 € |
| 20.000 | 0,07275 € | 1.455,00 € |
| 28.000 | 0,07071 € | 1.979,88 € |
| 40.000 | 0,06861 € | 2.744,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

