200 nH Unshielded Multilayer Inductor 100 mA 4.2Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005SR20JTD25

DigiKey Part Number
445-16330-2-ND - Tape & Reel (TR)
445-16330-1-ND - Cut Tape (CT)
445-16330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005SR20JTD25
Description
FIXED IND 200NH 100MA 4.2 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Multilayer Inductor 100 mA 4.2Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005SR20JTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.2Ohm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
420MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.082
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,31400 €3,14 €
250,29040 €7,26 €
500,27380 €13,69 €
1000,25810 €25,81 €
2500,23876 €59,69 €
5000,22510 €112,55 €
1.0000,21225 €212,25 €
2.5000,19638 €490,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04265 €426,50 €
20.0000,04022 €804,40 €
30.0000,03886 €1.165,80 €
50.0000,03722 €1.861,00 €
70.0000,03618 €2.532,60 €
100.0000,03510 €3.510,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €