
MLG1005S1N8STD25 | |
|---|---|
DigiKey Part Number | 445-16272-2-ND - Tape & Reel (TR) 445-16272-1-ND - Cut Tape (CT) 445-16272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N8STD25 |
Description | FIXED IND 1.8NH 900MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N8STD25 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06490 € | 6,49 € |
| 250 | 0,06008 € | 15,02 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,05338 € | 53,38 € |
| 2.500 | 0,04938 € | 123,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04265 € | 426,50 € |
| 20.000 | 0,04022 € | 804,40 € |
| 30.000 | 0,03886 € | 1.165,80 € |
| 50.000 | 0,03722 € | 1.861,00 € |
| 70.000 | 0,03618 € | 2.532,60 € |
| 100.000 | 0,03510 € | 3.510,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

