


MLF2012DR10JTD25 | |
|---|---|
DigiKey Part Number | 445-16982-2-ND - Tape & Reel (TR) 445-16982-1-ND - Cut Tape (CT) 445-16982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR10JTD25 |
Description | FIXED IND 100NH 300MA 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR10JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11940 € | 11,94 € |
| 250 | 0,11040 € | 27,60 € |
| 500 | 0,10408 € | 52,04 € |
| 1.000 | 0,09812 € | 98,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08898 € | 355,92 € |
| 8.000 | 0,08390 € | 671,20 € |
| 12.000 | 0,08107 € | 972,84 € |
| 20.000 | 0,07764 € | 1.552,80 € |
| 28.000 | 0,07546 € | 2.112,88 € |
| 40.000 | 0,07323 € | 2.929,20 € |
| 100.000 | 0,06939 € | 6.939,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

